• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN L44041502 L44041502 LED recessed light LED (monochrome) Built-in LED 4.5 W Chrome

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED recessed ceiling light incl. power supply

  • Power= 4.5 W Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed light

Operating voltage

240 V AC

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

4.5 W

4.5 W

3000 K

Colour

Warm white

Radiation angle

20°

40°

Light features

Low recess depth

Recess diameter

68 mm

Recess depth

22 mm

Outside Ø

90 mm

IP44

Factory colour

Chrome

Material

Aluminium

n.rel.

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Height

25 mm

Depth

30 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2483822 EVN L44041502 L44041502 LED recessed light LED (monochrome) Built-in LED 4.5 W Chrome

User & Safety Instructions

User & Safety Instructions 2483822 EVN L44041502 L44041502 LED recessed light LED (monochrome) Built-in LED 4.5 W Chrome

Description

Thanks to the high light yield, the LED recessed ceiling light can also be used for demanding lighting tasks without any problem. Thanks to the given degree of protection and the low installation depth, there are clearly more uses than other LED lights. The supplied power supply unit with MM marking has a diameter of 47mm and a height of 20mm and can therefore be easily accommodated in this unit when mounted on a deep switch box. The magnetic cover covers the mounting screws. In addition, two explosive springs are included in the delivery, with which a mounting in a hole cut of 68mm is possible. The installation depth when using the explosive springs is 30mm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.