• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN L44100140 L44100140 LED recessed light LED (monochrome) Built-in LED 10 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED downlight with power supply, dimmable, IP44

  • Power= 10 W Colour temperature= 4000 K Neutral white

Technical specifications

Product type

LED recessed light

Operating voltage

240 V AC

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

10 W

10 W

4000 K

Colour

Neutral white

Radiation angle

80°

Light features

Dimmable

Recess depth

45 mm

Outside Ø

103 mm

IP44

Factory colour

White

Material

Aluminium

n.rel.

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Height

40 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2483828 EVN L44100140 L44100140 LED recessed light LED (monochrome) Built-in LED 10 W White

User & Safety Instructions

User & Safety Instructions 2483828 EVN L44100140 L44100140 LED recessed light LED (monochrome) Built-in LED 10 W White

Description

Thanks to the high light yield, the LED recessed ceiling light can also be used for demanding lighting tasks without any problem. Thanks to the given degree of protection and the low installation depth, there are clearly more uses than other LED lights. Additional costs for bulbs are not required for this light, as the power is supplied by a permanently installed LED chip. Since the power supply unit is already included in the delivery, there are no additional costs for this either.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.