• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN L54N101325 L54N101325 LED recessed light LED (monochrome) Built-in LED 10 W Chrome

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED downlight with adjustable color temperature

  • Power= 10 W Colour temperature= 5700 K Daylight white

Technical specifications

Product type

LED recessed light

Operating voltage

240 V AC

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

10 W

10 W

5700 K

Colour

Daylight white

Radiation angle

80°

Light features

Incl. switch

Recess depth

45 mm

Outside Ø

85 mm

IP54

Factory colour

Chrome

Material

Aluminium

n.rel.

Light bulb included

Yes

Colour temperature (max.)

5700 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 5700 K

Height

43 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2483854 EVN L54N101325 L54N101325 LED recessed light LED (monochrome) Built-in LED 10 W Chrome

User & Safety Instructions

User & Safety Instructions 2483854 EVN L54N101325 L54N101325 LED recessed light LED (monochrome) Built-in LED 10 W Chrome

Description

LED ceiling mounted light fixture for different application areas, such as covering area, but also effective lighting in hall, living room, office and much more. With the switch on the rear side, one of three possible color temperatures can be set. The possible color temperatures and resulting lumen are: 3000K (915lm), 4000K (1014lm) and 5700K (974lm). The connection cable between the power supply unit and the lamp has a length of 27cm. The power supply unit has the following dimensions: 109x40x22mm. max. tc: 68°C.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.