• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN L55030102 L55030102 LED recessed light LED (monochrome) Built-in LED 3 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED ceiling mounted light fixture

  • Power= 3 W Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed light

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

3 W

3 W

3000 K

Colour

Warm white

Radiation angle

80°

Light features

Recess mount option

Recess depth

16 mm

Outside Ø

68 mm

IP20

Factory colour

White

Material

Aluminium

n.rel.

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Height

18 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2483855 EVN L55030102 L55030102 LED recessed light LED (monochrome) Built-in LED 3 W White

User & Safety Instructions

User & Safety Instructions 2483855 EVN L55030102 L55030102 LED recessed light LED (monochrome) Built-in LED 3 W White

Description

Ceiling mounted light fixture for various applications in the interior. Effect lighting, accentuated lighting and much more can be converted with this lamp. Thanks to the permanently installed LED chip, there is no additional cost for bulbs. Several lights can be operated via one operating device, which allows different light groups to be switched within a room. Since the lamp is operated via 350mA, the lights must be switched in series. The lamp has a 0.25m long connection cable.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.