• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN LPQV220125 LPQV220125 LED recessed light LED (monochrome) Built-in LED 18 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED panel with adjustable hole cut-out

  • Power= 18 W Total luminous flux= 1631 lm Colour temperature= 6000 K Daylight white

Technical specifications

Product type

LED recessed light

Operating voltage

240 V AC

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

18 W

18 W

1631 lm

Total luminous flux

1631 lm

6000 K

Colour

Daylight white

Radiation angle

80°

Light features

Incl. switch

Recess diameter

55 mm

Recess depth

15 mm

IK05

IP20

Factory colour

White

Material

Plastic

n.rel.

Dim

(L x W x H) 218 x 218 x 30 mm

Light bulb included

Yes

Colour temperature (max.)

6000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 6000 K

Width

218 mm

Height

30 mm

Length

218 mm

Rated luminous flux

1631 lm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2483915 EVN LPQV220125 LPQV220125 LED recessed light LED (monochrome) Built-in LED 18 W White

User & Safety Instructions

User & Safety Instructions 2483915 EVN LPQV220125 LPQV220125 LED recessed light LED (monochrome) Built-in LED 18 W White

Description

LED panel for various applications, such as comprehensive, but also effective lighting in hall, living room, office, and much more. The panel is only suitable for indoor use. The retaining springs can be adjusted by different grid points on the retaining rail, whereby the following cutting dimensions are possible: 55mm, 65mm, 75mm, 90mm, 102mm, 115mm, 126mm, 140mm, 154mm, 165mm. The switch on the rear side can be used to set one of three possible color temperatures. The possible color temperatures and resulting lumen are: 3000K (1494lm), 4000K (1631lm) and 6000K (1476lm). The power supply unit is installed in the panel. Degree of physiological blinding: UGR less than 25.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.