• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN LQ41802 LQ41802 LED recessed wall light LED (monochrome) Built-in LED 1.8 W Stainless steel

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED recessed wall light, IP44

  • Power= 1.8 W Total luminous flux= 55 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed wall light

Operating voltage

240 V AC

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

1.8 W

1.8 W

55 lm

Total luminous flux

55 lm

3000 K

Colour

Warm white

Light features

Incl. magnetic holder

Recess diameter

55 mm

Recess depth

35 mm

IP44

Protection class

IP44

Factory colour

Stainless steel

Material

Stainless steel

n.rel.

Dim

(L x W x H) 76 x 76 x 40 mm

Light bulb included

Yes

Colour temperature range

3000 K

Width

76 mm

Height

40 mm

Length

76 mm

Rated luminous flux

55 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2483944 EVN LQ41802 LQ41802 LED recessed wall light LED (monochrome) Built-in LED 1.8 W Stainless steel

User & Safety Instructions

User & Safety Instructions 2483944 EVN LQ41802 LQ41802 LED recessed wall light LED (monochrome) Built-in LED 1.8 W Stainless steel

Description

The LED wall mounted light fixture is designed in such a way that it can be mounted either directly in the wall with two screws or alternatively in switch boxes. The screws are covered by the magnetically removable stainless steel frame. Due to its design and power, the lamp is perfectly suitable as an orientation lamp. Thanks to THE MM marking, the lamp can also be used in furniture construction. Since the lamp is connected directly to the mains voltage supply, there are no additional costs for power supplies. The rear-mounted seal ensures that the lamp achieves IP44 degree of protection during installation.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.