1/3
LED recessed wall light
240 V AC
Built-in LED
LED (monochrome)
1.8 W
1.8 W
55 lm
3000 K
Warm white
55 mm
35 mm
IP44
II
Anthracite
Stainless steel
n.rel.
(L x W x H) 76 x 76 x 40 mm
Yes
3000 K
3000 K
3000 - 3000 K
76 mm
40 mm
76 mm
55 lm
2
yes
Datasheet 2483945 EVN LQ41802A LQ41802A LED recessed wall light LED (monochrome) Built-in LED 1.8 W Anthracite
User & Safety Instructions 2483945 EVN LQ41802A LQ41802A LED recessed wall light LED (monochrome) Built-in LED 1.8 W Anthracite
The necessary accessories are required to use the article as described.