• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN LQ41840AE LQ41840AE LED recessed wall light LED (monochrome) Built-in LED 1.8 W Anthracite

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED recessed wall light, IP44

  • Power= 1.8 W Colour temperature= 4000 K Neutral white

Technical specifications

Product type

LED recessed wall light

Operating voltage

240 V AC

Built-in LED

Bulb type

LED (monochrome)

1.8 W

4000 K

Colour

Neutral white

Recess diameter

55 mm

Recess depth

35 mm

IP44

Factory colour

Anthracite

Material

Stainless steel

n.rel.

Dim

(L x W x H) 76 x 76 x 55 mm

Light bulb included

Yes

Colour temperature range

4000 K

Width

76 mm

Height

55 mm

Length

76 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2483954 EVN LQ41840AE LQ41840AE LED recessed wall light LED (monochrome) Built-in LED 1.8 W Anthracite

User & Safety Instructions

User & Safety Instructions 2483954 EVN LQ41840AE LQ41840AE LED recessed wall light LED (monochrome) Built-in LED 1.8 W Anthracite

Description

The LED wall mounted light fixture is designed in such a way that it can be mounted either directly in the wall with two screws or alternatively in switch boxes. The screws are covered by the magnetically removable stainless steel frame. Due to its design and power, the lamp is perfectly suitable as an orientation lamp. Thanks to THE MM marking, the lamp can also be used in furniture construction. Since the lamp is connected directly to the mains voltage supply, there are no additional costs for power supplies. Due to the rear-mounted seal, the lamp achieves protection class IP44, housing color similar to RAL7016 when installed.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.