1/3
LED recessed light
230 V
1
Built-in LED
LED (monochrome)
2 W
2 W
4000 K
White
Square
Indirect light emission
55 mm
34.5 mm
76 mm
76 mm
IP44
II
Anthracite
Stainless steel
n.rel.
(L x W x H) 76.00 x 76.00 x 46.50 mm
No
Yes
4000 K
4000 K
4000 - 4000 K
76.00 mm
46.50 mm
76.00 mm
46.5 mm
230 V
not relevant
Datasheet 3152080 EVN LQ41840AF LQ41840AF LED recessed light LED (monochrome) Built-in LED 2 W Anthracite
User & Safety Instructions 3152080 EVN LQ41840AF LQ41840AF LED recessed light LED (monochrome) Built-in LED 2 W Anthracite
The necessary accessories are required to use the article as described.