1/3
LED recessed wall light
12 V DC
Built-in LED
LED (monochrome)
0.6 W
0.6 W
3000 K
Warm white
Incl. ballast
55 mm
7 mm
IP44
III
Stainless steel
Stainless steel
n.rel.
(L x W x H) 76 x 76 x 10 mm
Yes
3000 K
3000 K
3000 - 3000 K
76 mm
10 mm
76 mm
32 lm
2
not relevant
Datasheet 2483960 EVN LQ4602 LQ4602 LED recessed wall light LED (monochrome) Built-in LED 0.6 W Stainless steel
User & Safety Instructions 2483960 EVN LQ4602 LQ4602 LED recessed wall light LED (monochrome) Built-in LED 0.6 W Stainless steel
The necessary accessories are required to use the article as described.