• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN LQ4602W LQ4602W LED recessed wall light LED (monochrome) Built-in LED 0.6 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED recessed wall light, IP44

  • Power= 0.6 W Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed wall light

Operating voltage

12 V DC

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

0.6 W

0.6 W

3000 K

Colour

Warm white

Light features

Incl. magnetic holder

Recess diameter

55 mm

Recess depth

7 mm

IP44

Protection class

III

Factory colour

White

Material

Stainless steel

n.rel.

Dim

(L x W x H) 76 x 76 x 10 mm

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Width

76 mm

Height

10 mm

Length

76 mm

Rated luminous flux

32 lm

Number of pins

2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2483962 EVN LQ4602W LQ4602W LED recessed wall light LED (monochrome) Built-in LED 0.6 W White

User & Safety Instructions

User & Safety Instructions 2483962 EVN LQ4602W LQ4602W LED recessed wall light LED (monochrome) Built-in LED 0.6 W White

Description

The LED wall mounted light fixture is designed in such a way that it can be mounted either directly in the wall with two screws or alternatively in switch boxes. The screws are covered by the magnetically removable stainless steel frame. Due to its design and power, the lamp is perfectly suitable as an orientation lamp. Thanks to THE MM marking, the lamp can also be used in furniture construction. Several lights can be operated via one operating device, which allows different light groups to be switched within a room. The rear-mounted seal ensures that the lamp achieves IP44 degree of protection during installation. The lamp has a 0.6 m long connection cable, housing color similar to RAL9003.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.