1/3
LED recessed wall light
240 V AC
1
Built-in LED
LED (monochrome)
1.8 W
1.8 W
65 lm
65 lm
4000 K
Neutral white
Recess mount option
55 mm
35 mm
76 mm
IP44
IP44
Stainless steel
Stainless steel
n.rel.
Yes
4000 K
4000 K
4000 - 4000 K
40 mm
65 lm
not relevant
Datasheet 2483966 EVN LR01840 LR01840 LED recessed wall light LED (monochrome) Built-in LED 1.8 W Stainless steel
User & Safety Instructions 2483966 EVN LR01840 LR01840 LED recessed wall light LED (monochrome) Built-in LED 1.8 W Stainless steel
The necessary accessories are required to use the article as described.