• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN LR0601 LR0601 LED recessed light LED (monochrome) Built-in LED 1 W

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EVN LED panel-mounted light fixture stainless steel 0.6W cool white

  • Power= 1 W

Technical specifications

Product type

LED recessed light

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

1 W

1 W

Light features

Incl. ballast

Protection class

IP44

Material

Stainless steel

n.rel.

Light bulb included

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3034953 EVN LR0601 LR0601 LED recessed light LED (monochrome) Built-in LED 1 W

User & Safety Instructions

User & Safety Instructions 3034953 EVN LR0601 LR0601 LED recessed light LED (monochrome) Built-in LED 1 W

Description

The LED recessed wall light is designed in such a way that it can be mounted either directly on the wall with two screws, or alternatively in switch boxes. The screws are covered by the magnetically removable stainless steel frame. The design and power make this lamp perfect for orientation. Thanks to the MM mark, the lamp can also be used in furniture construction. Multiple lights can be operated on one device, which allows different light groups to be switched on within a room. Due to the seal at the back, the light obtains the protection class IP44 during installation. The lamp has a 0.6m long connecting cable.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.