• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN P20302 P20302 LED recessed wall light LED (monochrome) Built-in LED 2 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Power-LED WALL BUILD-IN LAMP, IP54

  • Power= 2 W Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed wall light

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

2 W

2 W

3000 K

Colour

Warm white

Protection screen

Clear

Radiation angle

80°

Light features

Recess mount option

Recess diameter

60 mm

Recess depth

30 mm

Outside Ø

80 mm

IP54

Protection class

III

Factory colour

White

Material

Aluminium

n.rel.

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Height

30 mm

Rated luminous flux

112 lm

Number of pins

2

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2483981 EVN P20302 P20302 LED recessed wall light LED (monochrome) Built-in LED 2 W White

User & Safety Instructions

User & Safety Instructions 2483981 EVN P20302 P20302 LED recessed wall light LED (monochrome) Built-in LED 2 W White

Description

The recessed LED light is designed in such a way that it can be mounted either in the wall or alternatively in switch boxes. The color of the lamp is RAL9003. Due to its design and power, the lamp is perfectly suitable as an orientation lamp. Since the lamp is operated via 700mA, the lights must be switched in series. The lamp has a 0.5m long connection cable.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.