1/3
LED recessed light
240 V AC
1
Built-in LED
LED (monochrome)
8 W
8 W
4000 K
Neutral white
Clear
40°
80°
Swivelling
Dimmable
20°
40 mm
80 mm
IK06
IP65
White
Aluminium
n.rel.
Yes
4000 K
4000 K
4000 - 4000 K
32 mm
yes
Datasheet 2483990 EVN P65080140 P65080140 LED recessed light LED (monochrome) Built-in LED 8 W White
User & Safety Instructions 2483990 EVN P65080140 P65080140 LED recessed light LED (monochrome) Built-in LED 8 W White
The necessary accessories are required to use the article as described.