• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN P65081302 P65081302 LED recessed light LED (monochrome) Built-in LED 8 W Stainless steel

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED downlight, swiveling, dimmable, IP65

  • Power= 8 W Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed light

Operating voltage

240 V AC

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

8 W

8 W

3000 K

Colour

Warm white

Protection screen

Clear

Radiation angle

20°

40°

Light features

Swivelling

Dimmable

Swivel range (max.)

20°

Recess depth

40 mm

Outside Ø

80 mm

IK06

IP65

Factory colour

Stainless steel

Material

Aluminium

n.rel.

Light bulb included

Yes

Colour temperature range

3000 K

Height

32 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2483991 EVN P65081302 P65081302 LED recessed light LED (monochrome) Built-in LED 8 W Stainless steel

User & Safety Instructions

User & Safety Instructions 2483991 EVN P65081302 P65081302 LED recessed light LED (monochrome) Built-in LED 8 W Stainless steel

Description

The swiveling LED ceiling mounted light fixture can be used not only in the living room but also in the wet room due to the given protection class. Additional costs for bulbs are not required for this light, as the power is supplied by a permanently installed LED chip. Since the power supply unit is already included in the delivery, there are no additional costs for this either. The swivel angle is 20°.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.