• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN P68123502-3 P681235023 LED garden spotlight set LED (monochrome)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EVN LED Garden Light Set 3 pc Mini-Spot 12V 3.5W noble Warm white

Technical specifications

Product type

LED garden spotlight set

Bulb type

LED (monochrome)

Rating per bulb

3.5 W

Light features

Suitable for underwater use

Swivel range (max.)

60°

Protection class

IP44

Feed length

1.8 m

n.rel.

Documents & Downloads

Datasheet

Datasheet 3034986 EVN P68123502-3 P681235023 LED garden spotlight set LED (monochrome)

User & Safety Instructions

User & Safety Instructions 3034986 EVN P68123502-3 P681235023 LED garden spotlight set LED (monochrome)

Description

The solid LED spotlights can be used for various applications. As the delivery package for each Spot includes a stand (mounting base) as well as a ground spike, the spots can be installed almost anywhere. Due to the given protection class, even use under water with a diving depth of up to 1.5m is possible. The complete set is easily cabled via the IP44-plug system. A 5m long connecting cable is present at each Spot. In addition, the set contains a 3-way distributor, as well as the ballast, which has a 1.8 m long supply cable with plug. Both the ground spike and the stand have a fine tooth grid to prevent any undesired swiveling of the spot. The slewing angle is 60°. Of course, the supplied LED illuminants can be replaced at any time if required. The technical data refer to a Spot.

This text is machine translated.

What kind of Garden & Decorative Lighting are you looking for?