• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN P68123502 P68123502 LED garden spotlight LED (monochrome)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EVN LED Garden Light Mini Ground Spike/Stand 3.5W IP68 noble. ww

Technical specifications

Product type

LED garden spotlight

No. of bulbs

1

Bulb type

LED (monochrome)

Light features

Incl. ground spike

Swivel range (max.)

60°

Feed length

5 m

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3034978 EVN P68123502 P68123502 LED garden spotlight LED (monochrome)

User & Safety Instructions

User & Safety Instructions 3034978 EVN P68123502 P68123502 LED garden spotlight LED (monochrome)

Description

The solid LED spotlight can be used for a variety of applications. The delivery package includes a stand (mounting base) as well as a ground spike, so the Spot can be mounted almost anywhere. Due to the given protection class, even use under water with a diving depth of up to 1.5m is possible. The 5m long connection cable is equipped with a plug for the IP44 plug system. Thus, even larger systems can be installed quickly and easily. Both the ground spike and the stand have a fine tooth grid to prevent any undesired swiveling of the spot. The slewing angle is 60°. Of course, the supplied LED light can be replaced at any time, if required.

This text is machine translated.

What kind of Garden & Decorative Lighting are you looking for?