• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN PC20D601D2W PC20D601D2W LED recessed light LED (monochrome) Built-in LED 6 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED ceiling light dim2warm with DALI power supply

  • Power= 6 W Total luminous flux= 600 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed light

Operating voltage

240 V AC

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

6 W

6 W

600 lm

Total luminous flux

600 lm

3000 K

Colour

Warm white

Protection screen

Clear

Radiation angle

20°

40°

Light features

WarmDim

Swivel range (max.)

20°

Recess depth

38 mm

Outside Ø

83 mm

IP20

Factory colour

White

Material

Aluminium

n.rel.

Yes

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

2000 K

Colour temperature range

2000 - 3000 K

Height

43 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2484016 EVN PC20D601D2W PC20D601D2W LED recessed light LED (monochrome) Built-in LED 6 W White

User & Safety Instructions

User & Safety Instructions 2484016 EVN PC20D601D2W PC20D601D2W LED recessed light LED (monochrome) Built-in LED 6 W White

Description

The COB-LED ceiling mounted light fixture is equipped with a dim2warm LED, which means that the light color changes in the color range of 2000K-3000K during dimming. Thus, a variety of applications can be used indoors, such as for example Effect lighting, room lighting, accentuated lighting and much more. SINCE THE MM marking is also provided, it can even be used in furniture construction. Additional costs for bulbs are not required for this light, as the power is supplied by a permanently installed LED chip. The supplied power supply unit can be dimmed either via DALI or Push-L. The swivel angle is 20°. The specified 600lm are reached in undimmed mode (3000K), while 2000K is reached at full dimming (60lm). The case color is similar to RAL9003, protocol: dt6, DALI2.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.