• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN PC20D60902 PC20D60902 LED recessed light LED (monochrome) Built-in LED 6 W Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED ceiling light, can be swiveled with DALI power supply

  • Power= 6 W Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed light

Operating voltage

240 V AC

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

6 W

6 W

3000 K

Colour

Warm white

Protection screen

Clear

Radiation angle

20°

40°

Light features

Swivelling

Swivel range (max.)

20°

Recess depth

38 mm

Outside Ø

83 mm

IP20

Factory colour

Black

Material

Aluminium

n.rel.

Yes

Light bulb included

Yes

Colour temperature range

3000 K

Height

32 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2484017 EVN PC20D60902 PC20D60902 LED recessed light LED (monochrome) Built-in LED 6 W Black

User & Safety Instructions

User & Safety Instructions 2484017 EVN PC20D60902 PC20D60902 LED recessed light LED (monochrome) Built-in LED 6 W Black

Description

The COB-LED ceiling mounted light fixture can be used for a variety of indoor applications, such as Effect lighting, room lighting, accentuated lighting and much more. SINCE THE MM marking is also provided, it can even be used in furniture construction. Additional costs for bulbs are not required for this light, as the power is supplied by a permanently installed LED chip. The supplied power supply unit can be dimmed either via DALI or Push-L. The swivel angle is 20°, housing color similar to RAL9004, protocol: dt6, DALI2.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.