1/3
LED recessed light
240 V AC
Built-in LED
LED (monochrome)
6 W
6 W
600 lm
600 lm
3000 K
Warm white
Clear
20°
40°
WarmDim
20°
38 mm
83 mm
IP20
Stainless steel
Aluminium
n.rel.
Yes
Yes
3000 K
2000 K
2000 - 3000 K
43 mm
not relevant
Datasheet 2484024 EVN PC20D613D2W PC20D613D2W LED recessed light LED (monochrome) Built-in LED 6 W Stainless steel
User & Safety Instructions 2484024 EVN PC20D613D2W PC20D613D2W LED recessed light LED (monochrome) Built-in LED 6 W Stainless steel
The necessary accessories are required to use the article as described.