• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN PC20N91440 PC20N91440 LED recessed light LED (monochrome) Built-in LED 8.4 W Aluminium

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Power LED ceiling light, can be swiveled with power supply

  • Power= 8.4 W Colour temperature= 4000 K Neutral white

Technical specifications

Product type

LED recessed light

Operating voltage

240 V AC

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

8.4 W

8.4 W

4000 K

Colour

Neutral white

Protection screen

Clear

Radiation angle

20°

40°

Light features

Swivelling

Swivel range (max.)

20°

Recess depth

41 mm

Outside Ø

83 mm

IP20

Protection class

EMC · F · MM

Factory colour

Aluminium

Material

Aluminium

n.rel.

Light bulb included

Yes

Colour temperature range

4000 K

Height

37 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2484082 EVN PC20N91440 PC20N91440 LED recessed light LED (monochrome) Built-in LED 8.4 W Aluminium

User & Safety Instructions

User & Safety Instructions 2484082 EVN PC20N91440 PC20N91440 LED recessed light LED (monochrome) Built-in LED 8.4 W Aluminium

Description

The COB-LED ceiling mounted light fixture can be used for a variety of indoor applications, such as Effect lighting, room lighting, accentuated lighting and much more. SINCE THE MM marking is also provided, it can even be used in furniture construction. Additional costs for bulbs are not required for this light, as the power is supplied by a permanently installed LED chip. Since the power supply unit is already included in the delivery, there are no additional costs for this either. The swivel angle is 20°.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.