
1/3
LED recessed light
240 V AC
Built-in LED
LED (monochrome)
8.4 W
8.4 W
4000 K
Neutral white
Clear
20°
40°
Swivelling
20°
41 mm
IP20
Chrome
Aluminium
n.rel.
(L x W x H) 83 x 83 x 37 mm
Yes
4000 K
4000 K
4000 - 4000 K
83 mm
37 mm
83 mm
yes
Datasheet 2484106 EVN PC24N91540 PC24N91540 LED recessed light LED (monochrome) Built-in LED 8.4 W Chrome
User & Safety Instructions 2484106 EVN PC24N91540 PC24N91540 LED recessed light LED (monochrome) Built-in LED 8.4 W Chrome
The necessary accessories are required to use the article as described.