• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN PC650N615D2W PC650N615D2W LED recessed light LED (monochrome) Built-in LED 6 W Chrome

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Power LED lamp, can be swiveled with power supply unit, IP65

  • Power= 6 W Total luminous flux= 600 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed light

Operating voltage

240 V AC

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

6 W

6 W

600 lm

Total luminous flux

600 lm

3000 K

Colour

Warm white

Protection screen

Clear

Radiation angle

20°

40°

Light features

Swivelling

Swivel range (max.)

20°

Recess depth

45 mm

Outside Ø

83 mm

IP65

Protection class

IP65

Factory colour

Chrome

Material

Aluminium

n.rel.

Yes

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

2000 K

Colour temperature range

2000 - 3000 K

Height

48.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2484119 EVN PC650N615D2W PC650N615D2W LED recessed light LED (monochrome) Built-in LED 6 W Chrome

User & Safety Instructions

User & Safety Instructions 2484119 EVN PC650N615D2W PC650N615D2W LED recessed light LED (monochrome) Built-in LED 6 W Chrome

Description

The COB-LED ceiling mounted light fixture is equipped with a dim2warm LED, which means that the light color changes in the color range of 2000K-3000K during dimming. Thus, a variety of applications can be used indoors, such as for example Effect lighting, room lighting, accentuated lighting and much more. When installed in closed ceilings, the lamp achieves IP65 protection. Because of this, the lamp can of course also be used for damp room applications and in outdoor areas. SINCE THE MM marking is also provided, it can even be used in furniture construction. Additional costs for bulbs are not required for this light, as the power is supplied by a permanently installed LED chip. Since the power supply unit is already included in the delivery, there are no additional costs for this either. The swivel angle is 20°. The specified 600lm are reached in undimmed mode (3000K), while 2000K is reached at full dimming (60lm).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.