• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN PC650N61640 PC650N61640 LED recessed light LED (monochrome) Built-in LED 6 W Anthracite

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Power LED lamp, can be swiveled with power supply unit, IP65

  • Power= 6 W Colour temperature= 4000 K Neutral white

Technical specifications

Product type

LED recessed light

Operating voltage

240 V AC

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

6 W

6 W

4000 K

Colour

Neutral white

Protection screen

Clear

Radiation angle

20°

40°

Light features

Swivelling

Swivel range (max.)

20°

Recess depth

45 mm

Outside Ø

83 mm

IP65

Protection class

IP65

Factory colour

Anthracite

Material

Aluminium

n.rel.

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Height

48.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2484121 EVN PC650N61640 PC650N61640 LED recessed light LED (monochrome) Built-in LED 6 W Anthracite

User & Safety Instructions

User & Safety Instructions 2484121 EVN PC650N61640 PC650N61640 LED recessed light LED (monochrome) Built-in LED 6 W Anthracite

Description

The COB-LED ceiling mounted light fixture can be used for a variety of indoor applications, such as Effect lighting, room lighting, accentuated lighting and much more. When installed in closed ceilings, the lamp achieves IP65 protection. Because of this, the lamp can of course also be used for damp room applications and in outdoor areas. Additional costs for bulbs are not required for this light, as the power is supplied by a permanently installed LED chip. Since the power supply unit is already included in the delivery, there are no additional costs for this either. The swivel angle is 20°, housing color similar to RAL7016. tc: 75°C.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.