1/3
LED recessed light
240 V AC
1
Built-in LED
LED (monochrome)
6 W
6 W
600 lm
600 lm
3000 K
Warm white
Clear
20°
40°
Swivelling
20°
45 mm
83 mm
IP65
IP65
Anthracite
Aluminium
n.rel.
Yes
Yes
3000 K
2000 K
2000 - 3000 K
48.5 mm
yes
Datasheet 2484122 EVN PC650N616D2W PC650N616D2W LED recessed light LED (monochrome) Built-in LED 6 W Anthracite
User & Safety Instructions 2484122 EVN PC650N616D2W PC650N616D2W LED recessed light LED (monochrome) Built-in LED 6 W Anthracite
The necessary accessories are required to use the article as described.