• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN PLCS65151502 PLCS65151502 LED recessed light LED (monochrome) Built-in LED 15 W Anthracite

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED spot with attachment socket, IP67

  • Power= 15 W Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed light

Operating voltage

240 V AC

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

15 W

15 W

3000 K

Colour

Warm white

Protection screen

Clear

Radiation angle

40°

80°

Light features

Swivelling

Rotation range (max.)

340°

Swivel range (max.)

100°

Outside Ø

75 mm

IP65

Factory colour

Anthracite

Material

Aluminium

n.rel.

Dim

(Ø x H) 99 mm x 210 mm

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Height

210 mm

Length

118 mm

(Ø)

99 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2484146 EVN PLCS65151502 PLCS65151502 LED recessed light LED (monochrome) Built-in LED 15 W Anthracite

User & Safety Instructions

User & Safety Instructions 2484146 EVN PLCS65151502 PLCS65151502 LED recessed light LED (monochrome) Built-in LED 15 W Anthracite

Description

The LED garden spotlight, which is equipped with a high-voltage LED chip, is mounted directly on the ground using the socket in which the connection is made to the supply cable. The lamp can be swiveled +/- 100° and rotated by 340°. The base has a height of 60mm and a diameter of 99mm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.