
Highlights & Details
500mA LED power supply
- Constant current
- 0 V
- 500 mA
Technical specifications
- Product type
LED driver
- Type
Constant current
- Dim
(L x W x H) 120 x 45 x 28 mm
- Output voltage (max.)
0 V
- Output voltage (min.)
0 V
- Test mark
MM-Kennzeichnung
- Max. output current
500 mA
- Output current (max.) - rounded
500 mA
- Protection class
II
- LED driver features
Approved for use on furniture
IP20
- Connection
Open end cable
- Max. power
25 W
- Output current (min.)
500 mA
- Input voltage (max.)
240 V
- Min. input voltage
220 V
- Weight
0.11 kg
- Power (min.)
12.5 W
- Power range
12.5 up to 25 W
- Width
45 mm
- Height
28 mm
- Length
120 mm
- Max. temperature
80 °C
- Min. temperature
-20 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484152 EVN PLD205025 LED driver Constant current 25 W 500 mA 0 V Approved for use on furniture 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2484152 EVN PLD205025 LED driver Constant current 25 W 500 mA 0 V Approved for use on furniture 1 pc(s)
Description
This text is machine translated.












