
Highlights & Details
PLD657012
- Constant current
- 700 mA
Technical specifications
- Product type
LED driver
- Type
Constant current
- Dim
(L x W x H) 49 x 50 x 25 mm
- Test mark
MM-Kennzeichnung
- Max. output current
700 mA
- Output current (max.) - rounded
700 mA
- Protection class
II
- LED driver features
Surge protection
IP65
- Connection
Open end cable
- Max. power
12 W
- Output current (min.)
700 mA
- Input voltage (max.)
240 V
- Min. input voltage
220 V
- Weight
0.1 kg
- Power (min.)
6.3 W
- Power range
6.3 up to 12 W
- Width
50 mm
- Height
25 mm
- Length
49 mm
- Max. temperature
50 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2484160 EVN PLD657012 LED driver Constant current 12 W 700 mA Surge protection 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2484160 EVN PLD657012 LED driver Constant current 12 W 700 mA Surge protection 1 pc(s)
Description
The short-circuit proof safety transformer can be used outdoors due to its higher degree of protection, but can also be used in furniture construction, for example, as THE MM marking is given. The connecting cables have a length of 15cm on the primary side and 15cm on the secondary side. Technical data: Supply voltage 220-240V/AC, ta: -20°C - 50°C, tc: 80°C, power factor 0.95.
This text is machine translated.
This text is machine translated.
Hints
Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.












