1/3
LED driver
Constant current
(L x W x H) 98 x 39 x 22 mm
MM-Kennzeichnung
350 mA
350 mA
II
not dimmable
IP20
Open end cable
12 W
350 mA
240 V
220 V
0.08 kg
1 W
1 up to 12 W
39 mm
22 mm
98 mm
50 °C
-20 °C
yes
Datasheet 2484423 EVN PLK112 LED driver Constant current 12 W 350 mA not dimmable 1 pc(s)
User & Safety Instructions 2484423 EVN PLK112 LED driver Constant current 12 W 350 mA not dimmable 1 pc(s)