
Highlights & Details
350mA LED power supply
- Constant current
- 350 mA
Technical specifications
- Product type
LED driver
- Type
Constant current
- Dim
(L x W x H) 120 x 45 x 28 mm
- Test mark
MM-Kennzeichnung
- Max. output current
350 mA
- Output current (max.) - rounded
350 mA
- Protection class
II
- LED driver features
Approved for use on furniture
IP20
- Connection
Open end cable
- Max. power
25 W
- Output current (min.)
350 mA
- Input voltage (max.)
240 V
- Min. input voltage
220 V
- Power (min.)
8.4 W
- Power range
8.4 up to 25 W
- Width
45 mm
- Height
28 mm
- Length
120 mm
- Max. temperature
50 °C
- Min. temperature
-20 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484164 EVN PLK203525 LED driver Constant current 25 W 350 mA Approved for use on furniture 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2484164 EVN PLK203525 LED driver Constant current 25 W 350 mA Approved for use on furniture 1 pc(s)
Description
This text is machine translated.












