
Highlights & Details
PLK718
- Constant current
- 700 mA
Technical specifications
- Product type
LED driver
- Type
Constant current
- Operating current
700 mA
- Dim
(L x W x H) 115 x 45 x 21 mm
- Test mark
MM-Kennzeichnung
- Max. output current
700 mA
- Output current (max.) - rounded
700 mA
- Protection class
II
- LED driver features
not dimmable
Approved for use on furniture
IP20
- Connection
Open end cable
- Max. power
18 W
- Output current (min.)
700 mA
- Input voltage (max.)
240 V
- Min. input voltage
220 V
- Weight
0.09 kg
- Power (min.)
1.5 W
- Power range
1.5 up to 18 W
- Width
45 mm
- Height
21 mm
- Length
115 mm
- Max. temperature
85 °C
- Min. temperature
-20 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484171 EVN PLK718 LED driver Constant current 18 W 700 mA not dimmable, Approved for use on furniture 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2484171 EVN PLK718 LED driver Constant current 18 W 700 mA not dimmable, Approved for use on furniture 1 pc(s)
Description
This text is machine translated.












