• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN PLR108 LED driver Constant current 9 W 350 mA Surge protection, Approved for use on furniture, not dimmable 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PLR108

  • Constant current
  • 350 mA

Technical specifications

Product type

LED driver

Type

Constant current

Operating current

350 mA

Dim

(L x W x H) 53 x 53 x 22 mm

Test mark

MM-Kennzeichnung

Max. output current

350 mA

Output current (max.) - rounded

350 mA

Protection class

II

LED driver features

Surge protection

Approved for use on furniture

not dimmable

IP20

Connection

Open end cable

Max. power

9 W

Input voltage (max.)

240 V

Min. input voltage

220 V

Weight

0.06

Power (min.)

1 W

Power range

1 up to 9 W

Width

53 mm

Height

22 mm

Length

53 mm

Max. temperature

75 °C

Min. temperature

-20 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2484173 EVN PLR108 LED driver Constant current 9 W 350 mA Surge protection, Approved for use on furniture, not dimmable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2484173 EVN PLR108 LED driver Constant current 9 W 350 mA Surge protection, Approved for use on furniture, not dimmable 1 pc(s)

Description

The short-circuit-proof safety transformer can be mounted perfectly in switch boxes due to its small design, but can also be used in furniture construction, as THE MM marking is given. The connecting cables have a length of 15cm on the primary side and 16cm on the secondary side. Technical data: Supply voltage: 100-240V/AC, ta: -20°C - 50°C, tc: 75°C, power factor 0.50.

This text is machine translated.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.