• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN PLR205009 LED driver Constant current 500 mA Approved for use on furniture 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

500mA LED power supply

  • Constant current
  • 500 mA

Technical specifications

Product type

LED driver

Type

Constant current

Test mark

MM-Kennzeichnung

Max. output current

500 mA

Output current (max.) - rounded

500 mA

Protection class

II

LED driver features

Approved for use on furniture

IP20

Connection

Open end cable

Output current (min.)

500 mA

Input voltage (max.)

240 V

Min. input voltage

220 V

Max. temperature

50 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2484174 EVN PLR205009 LED driver Constant current 500 mA Approved for use on furniture 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2484174 EVN PLR205009 LED driver Constant current 500 mA Approved for use on furniture 1 pc(s)

Description

The short-circuit-proof safety transformer can be mounted perfectly in switch boxes due to its small design, but can also be used in furniture construction, as THE MM marking is given. The connecting cables have a length of 15cm on the primary side and 16cm on the secondary side. Technical data: Supply voltage: 100-240V/AC, ta: -20°C - 50°C, tc: 80°C, power factor 0.50.

This text is machine translated.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.