• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN R40250125 R40250125 LED ceiling light LED (monochrome) 25 W White

EAN:
Part number:
Item no:
1/3
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED mounted light with adjustable color temperature

  • Power= 25 W Total luminous flux= 2350 lm Colour temperature= 5700 K Warm white to daylight white

Technical specifications

Dim

(Ø x H) 400 mm x 71 mm

Operating voltage

200 V

240 V

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

71 mm

Rating per bulb

25 W

25 W

(Ø)

400 mm

Light features

Suitable for wall mounting

Protection class

II

IP54

IK06

Factory colour

White

Material

Plastic

n.rel.

Colour

Warm white to daylight white

Light bulb included

Yes

5700 K

Colour temperature (max.)

5700 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 5700 K

Total luminous flux

2350 lm

2350 lm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2484182 EVN R40250125 R40250125 LED ceiling light LED (monochrome) 25 W White

User & Safety Instructions

User & Safety Instructions 2484182 EVN R40250125 R40250125 LED ceiling light LED (monochrome) 25 W White

Description

LED mounted light for different application areas, such as covering area, but also effective lighting in hall, living room, office and much more. Due to the given protection class and the UV resistance, the lamp can also be used in outdoor areas without any problem. The switch on the rear side can be used to set one of three possible color temperatures. The possible color temperatures and resulting lumen are: 3000K (1950lm), 4000K (2350lm) and 5700K (2150lm). Through the large area of light emission, a very homogeneous illumination always arises.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.