1/3
LED transformer
Constant voltage
(L x W x H) 184 x 61 x 32 mm
24 V DC
MM-Kennzeichnung
II
dimmable
IP20
Open end cable
36 W
240 V
100 V
0.25 kg
15 W
15 up to 36 W
61 mm
32 mm
184 mm
50 °C
-20 °C
yes
Datasheet 2484245 EVN SLD2436 LED transformer Constant voltage 36 W 24 V DC dimmable 1 pc(s)
User & Safety Instructions 2484245 EVN SLD2436 LED transformer Constant voltage 36 W 24 V DC dimmable 1 pc(s)