1/3
LED transformer
Constant voltage
(L x W x H) 192 x 70 x 40 mm
24 V DC
MM-Kennzeichnung
I
dimmable
IP67
Open end cable
100 W
240 V
100 V
0.92
33.6 W
33.6 up to 100 W
70 mm
40 mm
192 mm
50 °C
-20 °C
yes
Datasheet 2484255 EVN SLD6724100 LED transformer Constant voltage 100 W 24 V DC dimmable 1 pc(s)
User & Safety Instructions 2484255 EVN SLD6724100 LED transformer Constant voltage 100 W 24 V DC dimmable 1 pc(s)