
Highlights & Details
24V/DC LED POWER SUPPLY
- Constant voltage
- 24 V DC
Technical specifications
- Product type
LED transformer
- Type
Constant voltage
- Dim
(L x W) 305 mm x 30 mm
- Output voltage (max.)
24 V DC
- Output voltage (min.)
24 V DC
- Test mark
MM-Kennzeichnung
- Protection class
II
- LED driver features
Approved for use on furniture
IP20
- Connection
Open end cable
- Input voltage (max.)
240 V
- Min. input voltage
100 V
- Width
30 mm
- Length
305 mm
- Max. temperature
50 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2484260 EVN SLF24060 LED transformer Constant voltage 24 V DC Approved for use on furniture 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2484260 EVN SLF24060 LED transformer Constant voltage 24 V DC Approved for use on furniture 1 pc(s)
Description
Due to its flat, elongated design, the LED power supply is ideally suited for housing in aluminum profiles, but can also be used in furniture construction without any problem, as THE MM marking is given. The connection on the primary and secondary sides is made by screw terminals, which are suitable for cables from 0,75mm² - 2,5mm². Technical data: Supply voltage 220-240V/AC, ta: -20°C - 50°C, tc: 80°C, power factor: 0.95.
This text is machine translated.
This text is machine translated.
Hints
Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.












