• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN SLK006 LED control gear Suitable for flammable surfaces 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED control gear

LED driver features

Suitable for flammable surfaces

Max. temperature

80 °C

Min. temperature

-20 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3022593 EVN SLK006 LED control gear Suitable for flammable surfaces 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3022593 EVN SLK006 LED control gear Suitable for flammable surfaces 1 pc(s)

Description

The LED power supply unit can also be used at the mounting location due to its small design and it also has an identification F indicator. These connection cables have a length of 20cm primary and 20cm secondary sides. Technical data: Supply voltage 220-240V/AC, ta: -20°C - 50°C, tc: 80°C, Power factor: 0.55.

This text is machine translated.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.