
Highlights & Details
SLK12036
- Constant voltage
- 12 V
Technical specifications
- Product type
LED transformer
- Type
Constant voltage
- Dim
(L x W x H) 166 x 52 x 24 mm
- Output voltage (max.)
12 V DC
- Output voltage (min.)
12 V
- Test mark
MM-Kennzeichnung
- Protection class
II
- LED driver features
Approved for use on furniture
IP20
- Connection
Open end cable
- Max. power
36 W
- Input voltage (max.)
240 V
- Min. input voltage
100 V
- Weight
0.21 kg
- Power (min.)
0.1 W
- Power range
0.1 up to 36 W
- Width
52 mm
- Height
24 mm
- Length
166 mm
- Max. temperature
50 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2484264 EVN SLK12036 LED transformer Constant voltage 36 W 12 V Approved for use on furniture 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2484264 EVN SLK12036 LED transformer Constant voltage 36 W 12 V Approved for use on furniture 1 pc(s)
Description
This text is machine translated.












