
Highlights & Details
12V/DC LED POWER SUPPLY
- Constant voltage
- 12 V
Technical specifications
- Product type
LED transformer
- Type
Constant voltage
- Dim
(L x W x H) 184 x 60 x 32 mm
- Output voltage (max.)
12 V DC
- Output voltage (min.)
12 V
- Test mark
MM-Kennzeichnung
- Protection class
II
- LED driver features
Surge protection
IP20
- Connection
Open end cable
- Max. power
100 W
- Input voltage (max.)
240 V
- Min. input voltage
100 V
- Weight
0 kg
- Power (min.)
0.1 W
- Power range
0.1 up to 100 W
- Width
60 mm
- Height
32 mm
- Length
184 mm
- Max. temperature
50 °C
- Min. temperature
-20 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2484266 EVN SLK12100 LED transformer Constant voltage 100 W 12 V Surge protection 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2484266 EVN SLK12100 LED transformer Constant voltage 100 W 12 V Surge protection 1 pc(s)
Description
The short-circuit proof safety transformer can be used in furniture construction without any problem, as THE MM marking is given. The connection on the primary and secondary sides is made by screw terminals, which are suitable for cables from 0,75mm² - 2,5mm². Technical data: Supply voltage: 100-240V/AC, ta: -20°C - 50°C, tc: 85°C, power factor: 0.95.
This text is machine translated.
This text is machine translated.
Hints
Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.












