
Highlights & Details
SLK24018
- Constant voltage
- 24 V DC
Technical specifications
- Product type
LED transformer
- Type
Constant voltage
- Dim
(L x W x H) 115 x 45 x 21 mm
- Output voltage (max.)
24 V DC
- Output voltage (min.)
24 V DC
- Test mark
MM-Kennzeichnung
- Protection class
II
- LED driver features
not dimmable
IP20
- Connection
Open end cable
- Max. power
18 W
- Input voltage (max.)
240 V
- Min. input voltage
100 V
- Weight
0.1 kg
- Power (min.)
0.1 W
- Power range
0.1 up to 18 W
- Width
45 mm
- Height
21 mm
- Length
115 mm
- Max. temperature
85 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2484269 EVN SLK24018 LED transformer Constant voltage 18 W 24 V DC not dimmable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2484269 EVN SLK24018 LED transformer Constant voltage 18 W 24 V DC not dimmable 1 pc(s)
Description
The short-circuit proof safety transformer can be used in furniture construction without any problem, as THE MM marking is given. The connection on the primary and secondary sides is made by screw terminals, which are suitable for cables from 0,75mm² - 2,5mm². Technical data: Supply voltage 220-240V/AC, ta: -20°C - 50°C, tc: 85°C, power factor: 0.80.
This text is machine translated.
This text is machine translated.
Hints
Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.












