• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN SLK24036 LED transformer Constant voltage 36 W 24 V DC Surge protection

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

24V/DC LED POWER SUPPLY

  • Constant voltage
  • 24 V DC

Technical specifications

Product type

LED transformer

Type

Constant voltage

Dim

(L x W x H) 166 x 52 x 24 mm

Output voltage (max.)

24 V DC

Output voltage (min.)

24 V DC

Test mark

MM-Kennzeichnung

Protection class

II

LED driver features

Surge protection

IP20

Connection

Open end cable

Max. power

36 W

Input voltage (max.)

240 V

Min. input voltage

100 V

Weight

0.21

Power (min.)

0.1 W

Power range

0.1 up to 36 W

Width

52 mm

Height

24 mm

Length

166 mm

Max. temperature

80 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2484270 EVN SLK24036 LED transformer Constant voltage 36 W 24 V DC Surge protection

User & Safety Instructions

User & Safety Instructions 2484270 EVN SLK24036 LED transformer Constant voltage 36 W 24 V DC Surge protection

Description

The short-circuit proof safety transformer can be used in furniture construction without any problem, as THE MM marking is given. The connection on the primary and secondary sides is made by screw terminals, which are suitable for cables from 0,75mm² - 2,5mm². Technical data: Supply voltage: 100-240V/AC, ta: -20°C - 50°C, tc: 80°C, power factor: 0.95.

This text is machine translated.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.