• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN SLK24100110 LED transformer Constant voltage 100 W 24 V - 12 V DC dimmable 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SLK24100110

  • Constant voltage
  • 24 V - 12 V DC

Technical specifications

Product type

LED transformer

Type

Constant voltage

Dim

(L x W x H) 210 x 67 x 34 mm

Output voltage (max.)

12 V DC

Output voltage (min.)

24 V

Protection class

II

LED driver features

dimmable

IP20

Connection

Open end cable

Max. power

100 W

Input voltage (max.)

240 V

Min. input voltage

100 V

Weight

0.38 kg

Power (min.)

0.1 W

Power range

0.1 up to 100 W

Width

67 mm

Height

34 mm

Length

210 mm

Max. temperature

85 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2484274 EVN SLK24100110 LED transformer Constant voltage 100 W 24 V - 12 V DC dimmable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2484274 EVN SLK24100110 LED transformer Constant voltage 100 W 24 V - 12 V DC dimmable 1 pc(s)

Description

The short-circuit proof safety transformer may only be used indoors, but can also be used, for example, in furniture construction, as THE MM marking is given. In addition, the mains adapter can be dimmed on the primary side. The screw terminals on the pimary and secondary sides are suitable for cables of 0.75-2,5mm². Technical data: Supply voltage 220-240V/AC, ta: -20°C - 45°C, tc: 85°C, power factor 0.95.

This text is machine translated.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.