• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN W200102 W200102 LED recessed light LED (monochrome) Built-in LED 2 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 2 W Total luminous flux= 70 lm Colour temperature= 3000 K White

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

2 W

2 W

70 lm

Total luminous flux

70 lm

3000 K

Colour

White

Light features

Incl. magnetic fasteners

Recess diameter

60 mm

Recess depth

42 mm

Outside Ø

75 mm

IP20

Protection class

I

Factory colour

White

Material

Aluminium

n.rel.

Dim

(Ø x H) 75 mm x 48.00 mm

No

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Height

48.00 mm

Depth

48 mm

(Ø)

75 mm

Colour rendering index

90-100

Nominal voltage

230 V

Number of pins

3

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3152084 EVN W200102 W200102 LED recessed light LED (monochrome) Built-in LED 2 W White

User & Safety Instructions

User & Safety Instructions 3152084 EVN W200102 W200102 LED recessed light LED (monochrome) Built-in LED 2 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.