• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN WEQ65051602 WEQ65051602 LED recessed wall light LED (monochrome) Built-in LED 5 W Anthracite

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED recessed wall light, IP65

  • Power= 5 W Total luminous flux= 150 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed wall light

Operating voltage

240 V AC

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

5 W

5 W

150 lm

Total luminous flux

150 lm

3000 K

Colour

Warm white

Protection screen

Satinised

Radiation angle

40°

80°

Light features

Indirect light emission

Recess depth

75 mm

IK08

IP65

Protection class

I

Factory colour

Anthracite

Material

Aluminium

n.rel.

Dim

(L x W x H) 136 x 136 x 50 mm

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Width

136 mm

Height

50 mm

Length

136 mm

Rated luminous flux

150 lm

Number of pins

3

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2484339 EVN WEQ65051602 WEQ65051602 LED recessed wall light LED (monochrome) Built-in LED 5 W Anthracite

User & Safety Instructions

User & Safety Instructions 2484339 EVN WEQ65051602 WEQ65051602 LED recessed wall light LED (monochrome) Built-in LED 5 W Anthracite

Description

The LED wall light is made of aluminum in the die-cast process. Thanks to the given protection class, it can be used both indoors and outdoors. The indirect light emission illuminates the corrugated part of the lamp housing, whereby no blinding effect arises. The lamp is perfectly suitable for example Orientation lighting around the house, in the staircase or stairs up/down and much more. The mounting is done by means of the mounting sleeve included in the delivery. The color is similar to RAL7016.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.