• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVOline 106370 Built-in power strip PG connector 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EVOline 106370 Built-in power strip

  • Protection class: I
  • Connection power (max.): 3600 W
  • With touch protection

Technical specifications

  • Approvals: TÜV type certificate.
Product type

Built-in power strip

Light bulb features

Retractable

Outlets

2

Cable length

3.00 m

Used at

Indoors

Mounting type

Recess-mount

Material

Plastic

Leakage current

16 A

Plug type

PG connector

Operating voltage

230 V

Power rating

3600 W

IP40

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1597639 EVOline 106370 Built-in power strip PG connector 1 pc(s)

Description

The electrification system evoline port push combines the most important connections inconspicuously under the work surface. In a closed state is only the cover of the installation solution. This can be adjusted by means of push-to-Open function with finger pressure to open. Afterwards, the power strip can easily be pulled out, so that all the connections in the direct grip width. With a gentle push on the cover disappears the bar again in the work surface, sliding damper secure a bending it softly close. In its design follows the evoline port push the tried-and-tested products evoline back flip, as well as to the EVOline FlipTop push and can be ideally combined with these. Whether on the desk, in the conference room or in the kitchen, the Port Push provides for a fast and secure access to current and multimedia connections and is integrated in this elegant in every design concept.
The EVOline Port Push is in furniture or working plates with thickness from 10 to 50 mm. In the retracted condition are only frame and cover of the Port Push visible. The housing through the push-to-Open function appears above the table surface and is very easy to pull out the power and data cables to connect. With a slight finger pressure makes the casing together with the connected lines again. The patented tilt function of the lid allows a kink-free cable outlet.

This text is machine translated.

Features

  • Rocker cover and frame with brushed stainless steel inserts
  • Fixed mains connection cable 3m
  • With earthing contact angle plug.

Scope of delivery

  • Port Push Socket
  • 2 x installation wedge
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.