• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVOline 151000152100 Power cable Black 1.50 m

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 31.99
-50 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Connection cord 1.5 m with GST 18 socket black

  • Furniture fitted to the wall in spite of plug
  • Only 5 mm mounting height
  • Plug out without much efforts
  • 'EVOLine® the e-place design' Logo.<br><br>(Note: No changes needed as this appears to be an existing branded text/trademark, which should remain in its original form.)

Technical specifications

Product type

Power cable

Cable length

1.50 m

Type A

Europlug

Type B

Wieland GST18 receptacle

Connector version

angled on one side

Nominal voltage

230 V

Nominal current

16 A

Factory colour

Black

Cable standard

H05VV-F 3G 1,5 mm²

Output

16 A

Nominal voltage (details)

250 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 612807 EVOline 151000152100 Power cable Black 1.50 m

Description

Is your socket adjusted with furniture, due to which it cannot be fitted to the wall? This problem is solves by the flat angled plug with an approximate height of only 5 mm. Simply connect and plug the desired consumer to the cord. If you have to use a portable consumer, then again the angle plug with movable connector print shall solve this problem. Generally the angle plug is fit into the socket and can be plugged in without much effort The Evoline ® plug can be lifted out from the design of the socket with little effort.

More interesting products

(*All information is plus legal VAT)