• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVOline 93100313 Socket tower 3x Black, Silver PG connector 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EVOLINE ® 3-way with LED

  • With LED-lighting
  • This text is machine translated.
  • 'EVOLine® the e-place design' Logo.<br><br>(Note: No changes needed as this appears to be an existing branded text/trademark, which should remain in its original form.)

Technical specifications

  • Hole Ø 102 mm
  • Max. Working Plate thickness 50 mm
  • Height at maximum extension: 261 mm.
  • Necessary installation depth 417 mm.
Product type

Socket tower

Light bulb features

Retractable

Outlets

3

Cable length

3.00 m

Used at

Indoors

Mounting type

Recess-mount

Material

Plastic

Aluminium

Function display

visual

Type

3-way

Plug type

PG connector

Operating voltage

230 V

Power rating

3680 W

Factory colour

Black

Silver

Description

The retractable socket tower is the problem solver for offices, kitchens, sales rooms and everywhere, where design and order are required. They are installed in worktops or hanging cabinets and can be easily pulled out or lowered again.

This text is machine translated.

Features

  • Rocker cover made from stainless steel, solid in CD-optics with sleeve made of plastic, suitable painted. Night light effect with blue LEDs (1.4 W) under the rocker cover. Illuminiertem with 2-pin on/off switch for LED lighting.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.