• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exacompta Document bag 55834E A4 No. of compartments:6 Black 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Paper size

A4

Product type

Document bag

Factory colour

Black

No. of compartments

6

Locking type

Stud and socket

Pocket

Yes

Cover material

Recycled PP

Product type description

EXAFOLIO

Promotional item type

Ordnungsmappe EXAFOLIO

Length

335 mm

Width

285 mm

Compartment divider colour

Transparent

Cutout

Yes

Material

Polypropylene

Type

Expanding file/Exafolio

Delivery includes

inkl. Schreibblock, 2 Innentaschen mit Reißverschluss, Stiftehalterung

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 328191 Exacompta Document bag 55834E A4 No. of compartments:6 Black 1 pc(s)

Description

Expanding file with 6 sections. Customisable tabs with labels. Supplied with a writing pad - refillable with any A4 pad or notebook including spiral notebook. Zipped pockets and pen holders. 25. 5x33. 5 cm for A4 size.

More interesting products

(*All information is plus legal VAT)